NVBG070N120M3S

onsemi
863-NVBG070N120M3S
NVBG070N120M3S

製造商:

說明:
碳化矽MOSFET SIC MOS D2PAK-7L 70MOHM 1200V M3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,569

庫存:
1,569 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$530.40 NT$530.40
NT$410.38 NT$4,103.80
NT$354.96 NT$35,496.00
完整捲(訂購多個800)
NT$354.28 NT$283,424.00
2,400 報價

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 碳化矽MOSFET
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-7
N-Channel
1 Channel
1.2 kV
25 A
87 mOhms
- 10 V, + 22 V
4.4 V
57 nC
- 55 C
+ 175 C
172 W
Enhancement
EliteSiC
品牌: onsemi
配置: Single
下降時間: 8.8 ns
互導 - 最小值: 12 S
封裝: Reel
封裝: Cut Tape
產品類型: SiC MOSFETS
上升時間: 12 ns
系列: NVBG070N120M3S
原廠包裝數量: 800
子類別: Transistors
技術: SiC
標準斷開延遲時間: 30 ns
標準開啟延遲時間: 11 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
USHTS:
8541290095
ECCN:
EAR99

NVBG070N120M3S Silicon Carbide (SiC) MOSFET

onsemi NVBG070N120M3S Silicon Carbide (SiC) MOSFET is a 1200V M3S planar EliteSiC MOSFET designed for fast switching applications. This MOSFET offers optimum performance when driven with an 18V gate drive but also works well with a 15V gate drive. The NVBG070N120M3S SiC MOSFET features a 57nC ultra-low gate charge, 57pF high-speed switching with low capacitance, and 65mΩ typical drain-to-source ON resistance at VGS=18V. This MOSFET is 100% Avalanche tested, AEC-Q101 qualified, and PPAP capable. The NVBG070N120M3S SiC MOSFET is available in a D2PAK-7L package and is Lead-free 2LI (on second-level interconnection) and RoHS compliant (with exemption 7a). Typical applications include automotive on-board chargers and DC/DC converters for EV/HEV.

M3S EliteSiC MOSFETs

onsemi M3S EliteSiC MOSFETs are solutions for high-frequency switching applications that employ hard-switched topologies. The onsemi M3S MOSFETs are designed to optimize performance and efficiency. The device has a remarkable ~40% reduction in total switching losses (Etot) compared to the 1200V 20mΩ M1 counterparts. The M3S EliteSiC MOSFETs are perfectly suited for various applications, including solar power systems, onboard chargers, and electric vehicle (EV) charging stations.