UJ4SC075018B7S

onsemi
431-UJ4SC075018B7S
UJ4SC075018B7S

製造商:

說明:
碳化矽MOSFET 750V/18MOSICFETG4TO263-7

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,247

庫存:
1,247 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$722.84 NT$722.84
NT$519.86 NT$5,198.60
NT$508.64 NT$50,864.00
完整捲(訂購多個800)
NT$474.98 NT$379,984.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 碳化矽MOSFET
RoHS:  
SMD/SMT
D2PAK-7
N-Channel
1 Channel
750 V
72 A
18 mOhms
- 20 V, + 20 V
6 V
37.8 nC
- 55 C
+ 175 C
259 W
Enhancement
SiC FET
品牌: onsemi
配置: Single
下降時間: 17.6 ns
封裝: Reel
封裝: Cut Tape
產品類型: SiC MOSFETS
上升時間: 23 ns
系列: UJ4SC
原廠包裝數量: 800
子類別: Transistors
技術: SiC
標準斷開延遲時間: 136 ns
標準開啟延遲時間: 13 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

D2PAK-7L封裝的750V UJ4C/SC SiC FET

UnitedSiC / Qorvo 750V UJ4C/SC SiC FET採用D2PAK-7L封裝,具有9mΩ至60mΩ的多個導通電阻選項。利用一種獨特的共射共基放大器SiC FET技術,其中一個常用SiC JFET與Si MOSFET協同封裝,以產生常斷SiC FET,這些裝置提供一流的RDS x品質因數,從而在小鑄件中實現最低的傳導損耗。D2 PAK-7L封裝透過小巧的內部連接迴路提供較低的電感,以及隨附的Kelvin源連接,實現較低的開關損耗,實現更高的頻率運行和更高的系統功率密度。五個並行溝槽翼源連接允許低電感和高電流使用。銀質貼片實現極低的熱阻,可用於標準PCB和具有液體冷卻的IMS基板上的最大熱提取。這些SiC FET提供低體二極管、超低柵極電荷及4.8V閾值電壓,允許0V至15V驅動。FET的標準柵極驅動特性,允許對Si IGBT、Si FET、SiC MOSFET或Si超級結裝置進行真正的「直接插入替換」。

High-Performance SiC FETs

onsemi High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.

UJ4C/SC 750V Gen 4 SiC FETs

onsemi UJ4C/SC 750V Gen 4 SiC FETs are a high-performance series delivering industry-best performance Figures of Merit that lower conduction losses and increase efficiency at higher speed, improving overall cost-effectiveness. Available in 5.4mΩ to 60mΩ options, the Gen 4 series is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode optimized Si-MOSFET to produce a standard gate drive SiC device. The standard gate-drive characteristics of the UJ4C/SC 750V FETs allow for "drop-in replacement" functionality. Designers can significantly enhance system performance without changing gate drive voltage by replacing existing Si IGBTs, Si FETs, SiC FETs, or Si super-junction devices with the onsemi UJ4C/SC FETs.