Analog Devices Inc. ADXL354/ADXL355 3-Axis MEMS Accelerometers

Analog Devices Inc. ADXL354/ADXL355 3-Axis MEMS Accelerometers are analog (ADXL354) or digital output (ADXL355) MEMS accelerometers. These devices offer low noise density, low 0g offset drift, and low power with selectable measurement ranges. The ADXL354B series supports the ±2g and ±4g ranges, while the ADXL354C modules support the ±2g and ±8g ranges. Both variants feature industry-leading noise, offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration and with low power consumption. Analog Devices Inc. ADXL354/ADXL355 3-Axis MEMS Accelerometers come in a 14-terminal, 6mm x 6mm x 2.1mm LCC package. Applications include platform stabilization systems, tilt sensing, robotics, and more.

Features

  • Hermetic package for long-term stability
  • 0g offset vs. temperature (all axes): 0.15mg/°C maximum
  • Ultra-low noise density (all axes): 20µg/√Hz
  • Low power, VSUPPLY (LDO enabled)
    • 150µA in measurement mode (digital)
    • 21µA in standby mode
  • Adjustable analog output bandwidth
  • Electromechanical self-test
  • Integrated temperature sensor
  • Voltage range options
    • VSUPPLY with internal regulators: 2.25V to 3.6V
    • V1P8ANA, V1P8DIG with internal low dropout regulator (LDO) bypassed: 1.8V typical ±10%
  • Operating temperature range: -40°C to 125°C
  • 14-terminal, 6mm x 6mm x 2.1mm LCC package

Applications

  • Inertial measurement units (IMUs)/altitude and heading reference systems (AHRS)
  • Robotics
  • Structural health monitoring
  • Seismic imaging
  • Tilt sensing
  • Platform stabilization systems
  • Condition monitoring

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADXL354/ADXL355 3-Axis MEMS Accelerometers
發佈日期: 2019-10-10 | 更新日期: 2025-07-03