Analog Devices Inc. EVAL-AD7177-2SDZ Evaluation Board

Analog Devices EVAL-AD7177-2SDZ Evaluation Board helps to evaluate the features of the AD7177-2 32-Bit, 10kSPS, Sigma-Delta ADC. This evaluation kit features the AD7177-2 32-bit, analog-to-digital converter (ADC) with integrated rail-to rail-analog input buffers, on-board power supply regulation, and an external amplifier section. A 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V, which supply the AD7177-2 and support components.

The EVAL-AD7177-2SDZ evaluation board connects to the USB port of a PC via the EVAL-SDP-CB1Z SDP controller board.

Features

  • Full-featured evaluation board for the AD7177-2
  • PC control in conjunction with the Analog Devices Inc. EVAL-SDP-CB1Z System Demonstration Platform (SDP)
  • PC software for control and data analysis (time domain)
  • Standalone capability

Required Equipment

  • DC signal source
  • PC running Windows® XP to Windows 7

Kit Contents

  • EVAL-AD7177-2SDZ evaluation board
  • Evaluation software CD
  • 7V to 9V AC-to-DC adapter
  • Plastic screw washer set
發佈日期: 2015-08-18 | 更新日期: 2022-03-11