Azoteq CT00x-S Programming Sockets

Azoteq CT00x-S Programming Sockets feature a universal and memory-based programming interface used for programming capacitive touch sensors in a TSOT23-6 package. These programmers operate at a supply voltage range from 3.3V to 5V. The CT00x-S socket printed circuit boards (PCBs) come with a 6-pin zero insertion force (ZIF) socket, required circuitry, and CT210A-S programmer interface connector. The CT00x-S depends on the CT210A-S device for setting one-time programmable bit options that are not reprogrammable. Typical applications include evaluation and small-volume pre-production runs using devices like IQS127D, ISQ128, IQS211/A, IQS227AS, IQS228AS, and IQS231A.

Features

  • Dedicated TSOT23-6 programming socket
  • Suitable for all TSOT23-6 standalone devices
  • Universal and memory-based programmer
  • For use with CT210A-S USB programming device
  • LEDs for output evaluation after programming
  • ZIF socket for access to one-time programmable options
  • Compatible with Azoteq PC software (USBProg)
  • 3.3V to 5V supply voltage range
發佈日期: 2018-05-04 | 更新日期: 2023-02-03