IMBG65R057M1HXTMA1

Infineon Technologies
726-IMBG65R057M1HXTM
IMBG65R057M1HXTMA1

製造商:

說明:
碳化矽MOSFET SILICON CARBIDE MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,980

庫存:
3,980 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$270.64 NT$270.64
NT$183.94 NT$1,839.40
NT$141.78 NT$14,178.00
NT$141.44 NT$70,720.00
完整捲(訂購多個1000)
NT$115.60 NT$115,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 碳化矽MOSFET
RoHS:  
SMD/SMT
N-Channel
1 Channel
650 V
39 A
74 mOhms
- 5 V, + 23 V
5.7 V
28 nC
- 55 C
+ 175 C
161 W
Enhancement
CoolSiC
品牌: Infineon Technologies
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: MOSFETs
產品類型: SiC MOSFETS
系列: CoolSiC 650V
原廠包裝數量: 1000
子類別: Transistors
技術: SiC
零件號別名: IMBG65R057M1H SP005539175
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

CoolSiC™ MOSFETs 650V

Infineon Technologies CoolSiC™ MOSFETs 650V combines the physical strength of silicon carbide with features amplifying device performance, reliability, and ease of use. With its state-of-the-art trench semiconductor process, the CoolSiC™ MOSFET delivers the lowest losses in the application and the highest reliability in operation. CoolSiC is the perfect fit for use in high-temperature and harsh environment applications.

650V CoolSiC™ M1 Trench Power MOSFETs

Infineon Technologies 650V CoolSiC™ M1 Trench Power MOSFETs combine the strong physical characteristics of Silicon Carbide with unique features that increase the device's performance, robustness, and ease of use. The CoolSiC M1 MOSFETs are built on a state-of-the-art trench semiconductor process optimized to deliver the lowest application losses and the highest reliability in operation. Suitable for high temperatures and harsh operations, these devices enable the simplified and cost-effective deployment of the highest system efficiency.