PFE3000-12-069NA

Bel Power Solutions
784-PFE3000-12-069NA
PFE3000-12-069NA

製造商:

說明:
機架式電源 3000W 12V 244A NORMAL AIRFLOW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 8   多個: 8
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$24,370.86 NT$194,966.88
56 報價

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: 機架式電源
RoHS:  
3 kW
90 VAC to 300 VAC
1 Output
12 V
244 A
Industrial
602.7 mm
69 mm
69 mm
PFE3000
品牌: Bel Power Solutions
輸入頻率: 50 Hz/60 Hz
絕緣電壓: 100 V
安裝風格: Rack
敞開的/內附的框架: Enclosed
產品: Front End Power Supplies
產品類型: Rackmount Power Supplies
原廠包裝數量: 8
子類別: Power Supplies
公司名稱: PFE
每件重量: 2.6 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

PFE3000 AC-DC Front-End Power Supplies

Bel Power Solutions PFE3000 AC-DC Front-End Power Supplies convert AC power or high-voltage DC bus voltages into 12VDC or 360VDC output. These 3000W devices are fully DSP controlled and highly efficient, up to 97.5% for the PFE3000-360 version or with Platinum efficiency for the PFE3000-12. The series meets international safety standards and displays the CE mark for the European Low Voltage Directive (LVD). Bel Power Solutions PFE3000 AC-DC Front-End Power Supplies are cooled by a fan, making them suitable for server integration with a matching airflow path. Typical applications include high-performance servers, routers, switches, and high-voltage DC distribution.

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.   

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.

Front End DC-DC Power Supplies

Bel Power Solutions Front End DC-DC Power Supplies is broad group of 12V output, high-efficiency power supplies. Our front-ends blend wide DC input ranges, with small footprints and high power densities, ideal for telecom, datacom, distributed power systems, servers, and more.