UF3C120400B7S

onsemi
431-UF3C120400B7S
UF3C120400B7S

製造商:

說明:
碳化矽MOSFET 1200V/400MOSICFETG3TO263-7

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,929

庫存:
1,929 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$293.42 NT$293.42
NT$200.94 NT$2,009.40
NT$158.44 NT$15,844.00
NT$147.90 NT$73,950.00
完整捲(訂購多個800)
NT$147.90 NT$118,320.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 碳化矽MOSFET
RoHS:  
SMD/SMT
D2PAK-7
N-Channel
1 Channel
1.2 kV
5.9 A
410 mOhms
- 25 V, + 25 V
6 V
22.5 nC
- 55 C
+ 175 C
100 W
Enhancement
SiC FET
品牌: onsemi
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: CN
下降時間: 25 ns
封裝: Reel
封裝: Cut Tape
產品類型: SiC MOSFETS
上升時間: 10 ns
系列: UF3C
原廠包裝數量: 800
子類別: Transistors
技術: SiC
標準斷開延遲時間: 34 ns
標準開啟延遲時間: 28 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

UF3C SiC FETs in D2-PAK Package

onsemi UF3C SiC FETs in D2-PAK-3L and D2-PAK-7L surface-mount packages are based on a unique cascode circuit configuration and feature excellent reverse recovery. In the cascode circuit configuration, a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. These onsemi SiC FETs offer low body diode, low gate charge, and a 4.8V threshold voltage that allows 0V to 15V drive. These D2-PAK SiC FET devices are ESD protected and provide package creepage and clearance distance of >6.1mm. The standard gate-drive characteristics of the FETs are drop-in replacements for Si IGBTs, Si FETs, SiC MOSFETs, or Si superjunction. They are available in 1200V and 650V drain-source breakdown voltage variants and are ideal for use in any controlled environment such as telecom and server power, industrial power supplies, motor drives, and induction heating.

High-Performance SiC FETs

onsemi High-Performance SiC FETs deliver best-in-class switching speed, lower switching losses, higher efficiency, and excellent cost-effectiveness. The components are offered in standard thru-hole (including Kelvin) and surface mount packages. The family comprises the UF4C/SC, UJ4C/SC, UJ3C, and UF3C/SC series and is based on a unique cascode configuration, where a high-performance SiC JFET is co-packaged with a cascode-optimized Si-MOSFET to produce a standard gate drive SiC device.

UF3C SiC FETs

onsemi UF3C High-Performance SiC FETs are cascode Silicon Carbide (SiC) products that co-package high-performance G3 SiC JFETs with a cascode-optimized Si MOSFET to produce a standard gate drive SiC device. This series exhibits ultra-low gate charge and is excellent for switching inductive loads and applications requiring a standard gate drive. The onsemi UF3C SiC FETs are available in 650V, 1200V, and 1700V versions and are offered in D2PAK-3, D2PAK-7, D2PAK-7L, TO-247-3L, TO-247-4L, and TO-220-3L packages.