Schurter 表面黏著保險絲

結果: 1,000
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 保險絲類型 额定电流 交流電額定電壓 直流電額定電壓 中斷等級 保險絲大小/成組 最低工作溫度 最高工作溫度 封裝 電阻
Schurter 表面黏著保險絲 UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A 4,083庫存量
5,000預期2026/7/30
最少: 1
倍數: 1
: 5,000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape 1.3 mOhms
Schurter 表面黏著保險絲 UHP High-Energy Overcurrent SMD Fuse F 50A, BC up to 3000 A at 80 VDC, Tape & Reel 950庫存量
最少: 1
倍數: 1
: 500

Surface Mount Fuses Fast Blow 50 A 80 VDC 2 kA at 80 VDC, 3 kA at 63 VDC 11.4 mm x 10.2 mm - 55 C + 125 C Reel, Cut Tape 1.44 mOhms
Schurter 表面黏著保險絲 UHP High-Energy Overcurrent SMD Fuse F 90A, BC up to 3000 A at 80 VDC, Tape & Reel 707庫存量
最少: 1
倍數: 1
: 500

Surface Mount Fuses Fast Blow 90 A 80 VDC 2 kA at 80 VDC, 3 kA at 63 VDC 11.4 mm x 10.2 mm - 55 C + 125 C Reel, Cut Tape 810 uOhms
Schurter 表面黏著保險絲 UMT-H 16A T FUSE 10,744庫存量
最少: 1
倍數: 1

Surface Mount Ceramic Fuses Time Delay / Slow Blow 16 A 250 VAC 125 VDC 500 A at 250 VAC, 500 A at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Bulk
Schurter 表面黏著保險絲 SMD-SPT FUSE 16A T 13,918庫存量
最少: 1
倍數: 1
: 1,000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 16 A 250 VAC 300 VDC 500 A at 250 VAC, 1.5 kA at 125 VDC 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 USFF 1206 FUSE 200 mA FF SMT (1206) 54,532庫存量
最少: 1
倍數: 1
: 1,000

USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 10 A at 125 VAC, 100 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 365 mOhms
Schurter 表面黏著保險絲 MGA 125V 2A 1,104庫存量
最少: 1
倍數: 1
: 750

MGA Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 39 mOhms
Schurter 表面黏著保險絲 UMT-H FUSE 160mA T 3,585庫存量
最少: 1
倍數: 1
: 1,500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 160 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 UMT-H FUSE 400mA T 2,588庫存量
最少: 1
倍數: 1
: 1,500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 400 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 OMF 63 FUSE 10A F 5,489庫存量
最少: 1
倍數: 1
: 3,000
OMF 63 Surface Mount Fuses Fast Blow 10 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 UMF 250 FUSE 500mA F SMT 4,141庫存量
最少: 1
倍數: 1
: 2,000

UMF 250 Surface Mount Fuses Fast Blow 500 mA 250 VAC 125 VDC 200 A at 250 VAC, 200 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 OMT 125 5A T 2,516庫存量
最少: 1
倍數: 1
: 3,000

OMT 125 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 UHP High-Energy Overcurrent SMD Fuse F 70A, BC up to 3000 A at 80 VDC, Tape 481庫存量
最少: 1
倍數: 1

Surface Mount Fuses Fast Blow 70 A 80 VDC 2 kA at 80 VDC, 3 kA at 63 VDC 11.4 mm x 10.2 mm - 55 C + 125 C 1.01 mOhms
Schurter 表面黏著保險絲 UHP High-Energy Overcurrent SMD Fuse F 60A, BC up to 3000 A at 80 VDC, Tape 300庫存量
最少: 1
倍數: 1

Surface Mount Fuses Fast Blow 60 A 80 VDC 2 kA at 80 VDC, 3 kA at 63 VDC 11.4 mm x 10.2 mm - 55 C + 125 C 1.18 mOhms
Schurter 表面黏著保險絲 UHP High-Energy Overcurrent SMD Fuse F 70A, BC up to 3000 A at 80 VDC, Tape & Reel 272庫存量
最少: 1
倍數: 1
: 500

Surface Mount Fuses Fast Blow 70 A 80 VDC 2 kA at 80 VDC, 3 kA at 63 VDC 11.4 mm x 10.2 mm - 55 C + 125 C Reel, Cut Tape 1.01 mOhms
Schurter 表面黏著保險絲 UMT 250 2A 277V Slow 9,358庫存量
最少: 1
倍數: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 200 A at 250 VAC,100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter 表面黏著保險絲 UMF 250, 2.5A 250 VAC, 125 VDC 2,619庫存量
最少: 1
倍數: 1
: 2,000

UMF 250 Surface Mount Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A at 250 VAC, 100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 OMF 250V 400mA 4,707庫存量
最少: 1
倍數: 1
: 2,000

OMF 250 Surface Mount Fuses Fast Blow 400 mA 250 VAC 250 VDC 100 A at 250 VAC, 100 A at 250 VDC, 50 A at 400 VDC 11 mm x 4.6 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 UMT-H FUSE 5A T 1,065庫存量
最少: 1
倍數: 1
: 1,500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 277 VAC 125 VDC 1.5 kA at 277 VAC, 1.5 kA at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 OMF 125V 630mA 2,594庫存量
最少: 1
倍數: 1

OMF 125 Surface Mount Fuses Fast Blow 630 mA 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter 表面黏著保險絲 USF 1206 500mA 18,894庫存量
最少: 1
倍數: 1
: 5,000

USF 1206 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 200 mOhms
Schurter 表面黏著保險絲 D-FST 5X20 20A FUSE 1,949庫存量
最少: 1
倍數: 1

SMD FST Surface Mount Glass Fuses Time Delay / Slow Blow 20 A 250 VAC 125 A at 250 VAC 5 mm x 20 mm - 55 C + 125 C Bulk
Schurter 表面黏著保險絲 OMF 250V 1A 4,183庫存量
最少: 1
倍數: 1
: 2,000

OMF 250 Surface Mount Fuses Fast Blow 1 A 250 VAC 250 VDC 100 A at 250 VAC, 100 A at 250 VDC 11 mm x 4.6 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 OMF 125V 2A 2,578庫存量
最少: 1
倍數: 1
: 3,000

OMF 125 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter 表面黏著保險絲 MGA-A Fuse FF 500mA 630庫存量
最少: 1
倍數: 1
: 750

MGA-A Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape