950-009-010R011

NorComp
636-950-009-010R011
950-009-010R011

製造商:

說明:
D-Sub後殼 9P 45 Degree exit Black Plastic

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$313.48 NT$313.48
NT$282.20 NT$2,822.00
NT$265.88 NT$5,317.60
NT$245.82 NT$12,291.00
NT$210.80 NT$21,080.00
NT$207.40 NT$103,700.00
NT$197.54 NT$197,540.00
NT$191.08 NT$382,160.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub後殼
RoHS:  
Strain Relief Backshell
1 (E)
45 deg
1 Entry
Polyamide (PA)
Nickel over Copper
9 Position
Bulk
品牌: NorComp
電纜直徑: 8 mm
易燃性等級: UL 94 V-0
產品類型: D-Sub Backshells
系列: 950
原廠包裝數量: 100
子類別: D-Sub Connectors
公司名稱: ARMOR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.