202394-0110

Molex
538-202394-0110
202394-0110

製造商:

說明:
照明連接器 Vertical LiteTrap SMT WtB 1Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,188

庫存:
7,188 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$19.38 NT$19.38
NT$16.42 NT$164.20
NT$13.97 NT$1,397.00
NT$12.48 NT$3,120.00
完整捲(訂購多個1200)
NT$10.64 NT$12,768.00
NT$10.23 NT$24,552.00
NT$9.62 NT$46,176.00
NT$9.21 NT$88,416.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 照明連接器
RoHS:
Connectors
Headers
1 Position
SMD/SMT
3 A
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
202394
Reel
Cut Tape
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: KR
易燃性等級: UL 94 V-0
安裝風格: SMD/SMT
產品類型: Lighting Connectors
原廠包裝數量: 1200
子類別: Power
公司名稱: Lite-Trap
額定電壓: 431 VAC/DC
零件號別名: 02023940110
每件重量: 417 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Lite-Trap W2B Vertical Entry Connector

Lite-Trap W2B Vertical Entry Connectors provide a vertical-mount option for securing wires to PCBs. Typical applications for Lite-Trap W2B Vertical Entry Connector include PCBs in security devices, datacom equipment, LED drivers, and other applications to offer cost-effectiveness within limited design spaces. The vertical entry wire-entry version meets the need for narrow spacing between PCBs and modules. The simplified design, quality, and ruggedness are improved with the wire stopper, double contact terminals, and an additional terminal guide.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Lite-Trap Connector System

Molex Lite-Trap and Mini Lite-Trap SMT wire-to-board connectors offer profile heights down to 2.65mm, easy wire removal, low wire insertion, and high wire retention forces, making them ideal for thin LED lighting-module applications. Molex Lite-Trap connectors employ an easy-to-use latch that can be opened or closed even without using a tool. The Lite-Trap's housing design enables the use of a wider insulation-length range than similar products. This feature, coupled with a dual-contact wire-trap design, provides stable wire seating and electrical contact assurance. Available options include standard, mini, vertical entry, bottom entry, and contact terminals.