WR15-185R+

Mini-Circuits
139-WR15-185R+
WR15-185R+

製造商:

說明:
RF 轉接器 - 系列間 1.85 mm-Female to WR15 UG385/U Flange Waveguide Coax Adapter Right Angle 50 - 70 GHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$53,958.68 NT$53,958.68

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF 轉接器 - 系列間
RoHS:  
1.85 mm
Female
Normal
FL
Normal
70 GHz
50 Ohms
Standard
Flange
ZXF95
Waveguide to Coaxial
1.1:1
Tray
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: MY
頻率範圍: 50 GHz to 70 GHz
最低頻率: 50 GHz
定位: Right Angle
產品類型: RF Adapters - Between Series
原廠包裝數量: 2
子類別: RF Adapters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

WR15-185R+ V-Band Waveguide/Coaxial Adapter

Mini-Circuits WR15-185R+ V-Band Waveguide / Coaxial Adapter operates from 50GHz to 70GHz in the full V-band frequency band and offers a low 0.4dB insertion loss and excellent 1.1:1 voltage standing wave ratio (VSWR). This adapter features a WR15 waveguide interface with a precision standard UG385/U anti-cocking flange to a 1.85mm female coaxial connector. The waveguide-to-coaxial adapter utilizes aluminum alloy construction and a gold-plated finish to provide repeatable RF performance. This compact, right-angle comes with mounting screws for installation. Mini-Circuits WR15-185R+ V-Band Waveguide / Coaxial Adapter operates in a +10°C to +40°C case temperature range. Ideal applications include R&D, V-band communication, over-the-air (OTA) mmWave test laboratories, and SATCOM systems.