7937-0-00-15-00-00-03-0

Mill-Max
575-7937000150000030
7937-0-00-15-00-00-03-0

製造商:

說明:
終端 Spring-Loaded Target Contact with Flat Face

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,696

庫存:
9,696 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$17.68 NT$17.68
NT$14.96 NT$149.60
NT$13.36 NT$334.00
NT$12.72 NT$1,272.00
NT$11.36 NT$2,840.00
NT$10.81 NT$10,810.00
NT$10.10 NT$25,250.00
NT$9.93 NT$49,650.00
NT$9.32 NT$93,200.00

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 終端
RoHS:  
Contacts
Spring Loaded
7937
Bulk
品牌: Mill-Max
組裝國家: Not Available
擴散國: Not Available
原產國: US
長度: 5.2 mm
材料: Brass Alloy
產品類型: Terminals
原廠包裝數量: 2500
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

7937 Target Pin for Spring Loaded Connectors

Mill-Max 7937 Series Target Pins are low profile, horizontal, surface mount pins designed for spring-loaded connections that lie parallel to the PC board (a daisy-chain effect can be made with the 0967 spring pin). The Mill-Max 7937 Series Target Pins can be mated with spring-loaded connectors requiring conductive lands. Constructed with 10μ" Gold over 100μ" Nickel shell plating, a rated voltage of 2A continuous, 3A peak, and a low profile of 2.54mm high by 3.94mm long, the Mill-Max 7937 Series Target Pins ensure a highly-reliable spring-loaded for applications with tight packaging requirements.