7845-0-15-20-52-14-11-0

Mill-Max
575-7845015205210000
7845-0-15-20-52-14-11-0

製造商:

說明:
電路板硬體 - PCB Large Scale Omniball with Solder Tail

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 972

庫存:
972 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$134.64 NT$134.64
NT$114.58 NT$1,145.80
NT$107.44 NT$2,686.00
NT$102.00 NT$5,100.00
NT$97.24 NT$9,724.00
NT$91.12 NT$22,780.00
NT$86.70 NT$43,350.00
NT$82.28 NT$82,280.00
NT$76.16 NT$152,320.00

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 電路板硬體 - PCB
RoHS:  
Stainless Steel
品牌: Mill-Max
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 13 A
封裝: Bulk
產品類型: Circuit Board Hardware - PCB
系列: 7845
原廠包裝數量: 1000
子類別: Hardware
公司名稱: OmniBall
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Omniball® Spring-Loaded Contacts

Mill-Max Omniball® Spring-Loaded Contacts include 4-pin spring contacts that offer various termination styles, such as surface mount, through-hole, and solder-cup versions. This Omniball product line offers an omnidirectional mating surface that allows for sliding into place in blind-mate or twist-lock applications. These contacts feature .030" vertical compression to ensure a quality electrical and mechanical connection. Mill-Max Omniball Contacts are ideal for horizontal and rotational connections since the wear is minimized at the point of contact between the plunger and the mating surface.