IA-220-U2-0001

BittWare
538-IA-220-U2-0001
IA-220-U2-0001

製造商:

說明:
加速卡 AGF014 core speed3 transc speed3 low pwr 2x4GB DDR4

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$106,897.70 NT$106,897.70

商品屬性 屬性值 選擇屬性
Molex
產品類型: 加速卡
U.2
PCIe
8 GB
16 GB
+ 5 C
+ 35 C
Passive Heatsink
品牌: BittWare
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Accelerator Cards
系列: IA-220-U2
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

IA-220-U2 U.2 FPGA Accelerator

BittWare IA-220-U2 U.2 FPGA Accelerator features an Intel Agilex FPGA supporting PCIe Gen4 directly coupled to local DDR4 memory, ideal for NVMe acceleration. The IA-220-U2 can be programmed by users developing in-house capabilities or delivered as a ready-to-run pre-configured solution featuring Eideticom’s NoLoad® IP. The IA220-U2 is front-serviceable in a 1U chassis and can be mixed in with storage units in the same server, allowing users to mix-and-match storage and acceleration.