CAPA310HGGA-E3940-ZIO

Axiomtek
960-E38E310100
CAPA310HGGA-E3940-ZIO

製造商:

說明:
單板機 3.5 embedded SBC with Intel Atom x5-E3940 processor (1.6 to 1.8 GHz, 2MB Cache, 9.5W), HDMI, LVDS, 2 GbE LAN, audio, ZIO, and heatsink

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,662.00 NT$11,662.00

商品屬性 屬性值 選擇屬性
Axiomtek
產品類型: 單板機
CAPA310
3.5 in
Intel
Atom x5-E3940
Atom x5-E3940
1.6 GHz to 1.8 GHz
8 GB
0 GB
12 V to 24 V
Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232/422/485, SMBus, USB 2.0, USB 3.0
- 40 C
+ 80 C
146 mm x 104 mm x 1.6 mm
品牌: Axiomtek
快取記憶體: 2 MB
晶片組: SoC
代碼名稱: Apollo Lake
存儲類型: DDR3L
板上儲存類型: mSATA
處理器系列: x5-E3940
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
零件號別名: E38E310100
每件重量: 594.785 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
EAR99

CAPA310 Embedded Board

Axiomtek CAPA310 Embedded Board features the onboard quad-core Intel® Atom® x5-E3940 processor (codename: Apollo Lake). CAPA310 is designed for industrial Internet of Things (IoT) and intelligent systems such as industrial automation, self-service terminals, digital signage, and POS/kiosk displays. The fanless small-form-factor device has an extended operating temperature range of -40°C to +80°C and a wide-range power input of 12V to 24V DC. The industrial-grade 3.5" embedded board includes numerous features and is expandable. The board is optimized with a full-size PCIe Mini Card slot and an optional ZIO connector for PCIe, LPC, USB, and SMBus expansion. The board also features the Intel integrated Gfx graphic engine to deliver high-resolution HD support for display interfaces such as HDMI, LVDS, and optional VGA.