3D70VT-100

Grayhill
706-3D70VT-100
3D70VT-100

製造商:

說明:
顯示模組 7in Vehicle Display 2CAN I/O touchscreen

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$30,160.04 NT$30,160.04
10 報價

商品屬性 屬性值 選擇屬性
Grayhill
產品類型: 顯示模組
RoHS:  
3D70
LCD Displays
Capacitive
7 in
800 x 480
CAN
背光類型: LED
品牌: Grayhill
尺寸: 154 mm x 93.1 mm x 33.3 mm
最高工作溫度: + 65 C
最低工作溫度: - 30 C
運作供電電流: 1 mA
工作電源電壓: 8 V to 32 V
產品類型: Display Modules
原廠包裝數量: 1
子類別: Displays
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8528000000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
5A992.C

3D70 7" Touchscreen Display

Grayhill Series 3D70 7" touchscreen display for off-highway vehicles features intuitive touch technology to select objects and swipe through screens. This Grayhill CAN-based display has a responsive projected capacitive (PCAP) touchscreen that recognizes bare and gloved fingers even if the display surface is wet. 3D70 touchscreen display offers easy application creation and integration and features up to three video inputs and up to two CAN-bus inputs. The series also features a powerful processor with a three-second boot time. The rugged design of this Grayhill display allows it to operate in extreme environments, including vehicles used in construction, mining, turf care, agriculture, and other specialties.