MIKROE-3358

Mikroe
932-MIKROE-3358
MIKROE-3358

製造商:

說明:
音訊 IC 開發工具 EVC Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$693.60 NT$693.60

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 音訊 IC 開發工具
RoHS:  
Add-On Boards
Audio Amplifier
PT2258
3.3 V, 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Audio IC Development Tools
系列: RVC
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVC Click

Mikroe EVC Click is a six-channel digital volume controller equipped with an integrated electronic volume control circuit. The Mikroe EVC Click can be controlled over an I2C interface. An onboard IC offers six individual input channels, each with an attenuation range between 0dB and -79dB, in 1dB steps. This chip requires a minimum number of external components, simplifying its implementation in a wide range of modern audio applications. As an audio circuit, Mikroe EVC Click features very low noise and a high signal-to-noise ratio (SNR) of more than 100dB. Low total harmonic distortion (THD) of 0.005% ensures absolute sound clarity.

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.