LC231X

FTDI
895-LC231X
LC231X

製造商:

說明:
介面開發工具 FT231X USB to UART module

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
914
119
待付運
310
預期2026/4/3
245
預期2026/5/4
240
預期2026/6/5
工廠前置作業時間:
31
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$292.74 NT$292.74
NT$292.06 NT$2,920.60
NT$291.72 NT$14,586.00
NT$291.38 NT$29,138.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面開發工具
RoHS:  
Development Modules
USB to UART
FT231X
Bulk
品牌: FTDI
尺寸: 28.19 mm x 15.24 mm
接口類型: UART, USB
最高工作溫度: + 70 C
最低工作溫度: - 20 C
工作電源電壓: 3.3 V/5 V
產品類型: Interface Development Tools
系列: LC231
原廠包裝數量: 5
子類別: Development Tools
每件重量: 335 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FT-X Development Modules

FTDI Chip FT-X Development Modules are a range of development modules supporting prototyping and development for FTDI USB devices. These development modules come in a range of compact form factors. FTDI Chip FT-X Development Modules are used for product integration to enable USB connectivity within existing product designs.

LC231X / LC234X Development Modules

FTDI LC231X and LC234X Modules bridge USB to UART for transfer of 300bps to 3Mbps of data. The modules feature configurable IO voltage interfaces, USB 2.0 full speed, and a low supply current of 10mA. LC231X and LC234X have an operating temperature range of -40°C to +85°C. Power output to external logic is 5V for LC234X. The power output to external logic for LC231X can be set to either 3.3V or 5V using the onboard jumper. The LC231X also offers 2 interface options. LEDs are included with both modules to provide confirmation of data transmission on the UART signals. Both modules are RoHS compliant. Typical applications include USB to UART bridge, debugger/programmer for embedded MCUs, and USB IO extender for small 8-bit micros.