80362-1-L0

ISI
538-80362-1-L0
80362-1-L0

製造商:

說明:
介面開發工具 XA-160M with Artix-7 FPGA DC-COUPLED

庫存量: 4

庫存:
4 可立即送貨
數量超過4會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$297,895.58 NT$297,895.58

商品屬性 屬性值 選擇屬性
Molex
產品類型: 介面開發工具
RoHS:  
PCIe Modules
XMC
Bulk
品牌: ISI
接口類型: PCIe
最高工作溫度: + 50 C
最低工作溫度: 0 C
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XA-160M
零件號別名: 803621L0
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8473302000
ECCN:
4A994.b
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

XA-160M PCI Express XMC Module

ISI / Molex XA-160M PCI Express XMC Module features two 16-bit, 160MSPS analog-to-digital converters (ADC) channels and two 16-bit, 615MSPS digital-to-analog converter (DAC) channels. This I/O module is designed for high-speed stimulus-response, ultrasound, and servo control applications. Flexible trigger methods include counted frames, software triggering, and external triggering. The sample rate clock is either an onboard programmable PLL clock source or an external clock. Data acquisition control, signal processing, buffering, and system interface functions are handled in a Xilinx Artix®-7 FPGA device. Two 256Mx16 memories offer data buffering and FPGA computing memory. The logic can be fully customized using VHDL and MATLAB using the framework logic toolset. The MATLAB BSP supports real-time hardware-in-the-loop development using the block diagram Simulink environment with Xilinx System Generator.