XPC100100B-01

Lantronix
515-XPC100100B-01
XPC100100B-01

製造商:

說明:
乙太網開發工具 xPico Device Server Module, Bulk

庫存量: 340

庫存:
340
可立即送貨
在途量:
800
預期2026/7/16
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,059.37 NT$1,059.37

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 乙太網開發工具
RoHS:  
Serial Device Servers
Ethernet, Serial
Bulk
品牌: Lantronix
尺寸: 24 mm x 16.5 mm x 5.64 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Ethernet Development Tools
系列: xPICO
原廠包裝數量: 200
子類別: Development Tools
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

xPico™ Embedded Device Servers

Lantronix xPico™ Embedded Device Servers are designed for quick integration with minimal engineering effort and provide simplicity and flexibility. The chip-sized xPico is an extremely compact networking solution that enables Ethernet connectivity on virtually any device with a serial interface. The included Lantronix device server application and full IP stack allow seamless remote access to device data simplifying design integration while providing robust connectivity. As the smallest embedded device server in the world, xPico can be utilized in designs typically intended for chip solutions. A key difference with the xPico is that there is virtually no need to write a single line of code, translating to a much lower development cost and faster time-to-market.