STEVAL-IHM033V1

STMicroelectronics
511-STEVAL-IHM033V1
STEVAL-IHM033V1

製造商:

說明:
開發板及套件 - ARM STM32F100CB Control Stage Demo BRD

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,384.08 NT$2,384.08

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
STEVAL-IHM033V1
Demonstration Boards
ARM Cortex M3
STM32F100CB
Bulk
品牌: STMicroelectronics
用於: STEVAL-IHM032V1
接口類型: USART
工作電源電壓: 2 V to 3.6 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8537109160
TARIC:
8473308000
ECCN:
EAR99

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions.