ADZS-BRKOUT-EX3

Analog Devices
584-ADZS-BRKOUT-EX3
ADZS-BRKOUT-EX3

製造商:

說明:
子卡及OEM板 EI3 Breakout Adaptor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,621.74 NT$2,621.74

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 子卡及OEM板
RoHS:  
Breakout Boards
SDP-B, SDP-S, SDP-H1
品牌: Analog Devices
核心: Blackfin
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: SDP breakout board
接口類型: USB
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: BFEXT-BKOUTEI3
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: ADSP-BF527
每件重量: 113.398 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030820000
MXHTS:
8473300401
ECCN:
EAR99

ADZS-BRKOUT-EX3 SDP Breakout Board

Analog Devices ADZS-BRKOUT-EX3 SDP Breakout Board is used in conjunction with SDP controller boards and daughterboards designed on the SDP system. SDP controller boards serve as part of the evaluation process for many Analog Devices components. Inserting the breakout board between the SDP controller boards and compatible daughterboards allows the breakout board to monitor signals traveling between SDP controller boards and the daughterboards.