SPC572LADPT80S

STMicroelectronics
511-SPC572LADPT80S
SPC572LADPT80S

製造商:

說明:
子卡及OEM板 Socketed mini module for SPC572Lx in eLQFP80 package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$40,473.60 NT$40,473.60

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 子卡及OEM板
RoHS:  
Daughter Cards
SPC57XXMB
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
數據匯流排寬度: 32 bit
描述/功能: Daughter card for SPC572Lx MCU in eTQFP80 package
尺寸: 127 mm x 114 mm
接口類型: CAN, LIN, RS-232/SCI
工作電源電壓: 12 V
產品類型: Daughter Cards & OEM Boards
系列: SPC572LADPT80S
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: SPC572Lx
每件重量: 44.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8471804000
ECCN:
EAR99

SPC572LADPT80S & SPC572LADPT100S Evaluation Kits

STMicroelectronics SPC572LADPT80S and SPC572LADPT100S Evaluation Kits offer demonstration and prototyping platforms to support the SPC57 M 32-bit Power Architecture Microcontrollers. The evaluation kits include a motherboard and a daughter card which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of SPC572Lx devices in all supported packages. All of the daughter cards are similar in design and concept. STMicroelectronics SPC572LADPT80S and SPC572LADPT100S Evaluation Kits allow full access to the CPU, all of the CPU's I/O signals, and the motherboard peripherals (such as CAN, SCI, and LIN). The daughter card itself can be used as a standalone unit when access to the I/O pins or peripherals is not needed.