USB-EA-CONVZ

Analog Devices
584-USB-EA-CONVZ
USB-EA-CONVZ

製造商:

說明:
仿真器/模擬器 ADUC8XX support board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,796.01 NT$4,796.01

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 仿真器/模擬器
RoHS:  
In-Circuit Emulators
ADUC83x, ADUC84x
EVAL-ADUC83x, EVAL-ADUC84x
8052
品牌: Analog Devices
組裝國家: IE
擴散國: Not Available
原產國: IE
接口類型: JTAG, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Emulators / Simulators
系列: ADUC842
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 195.045 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.