MIKROE-4123

Mikroe
932-MIKROE-4123
MIKROE-4123

製造商:

說明:
插座及轉接器 XPRO-Adapter Click

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$446.08 NT$446.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 插座及轉接器
RoHS:  
Adapters
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: GPIO, I2C, SPI, UART
工作電源電壓: 3.3 V
產品類型: Sockets & Adapters
系列: XRPRO-Adapter
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: Xplained Pro Boards
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
ECCN:
EAR99

XPRO-Adapter Click

Mikroe XPRO-Adapter Click connects Microchip Xplained Pro Expansion Boards with hundreds of mikroBUS-based host boards. The Xplained Pro expansion header is a 20-pin connector that connects to Microchip/Atmel Expansion Boards. Mikroe XPRO-Adapter Click also has duplicated Xplained Pro and mikroBUS headers for reconfiguring to individual boards or pinouts. The XPRO-Adapter Click allows Microchip add-on boards on mikroBUS without additional wiring.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.