TPS61193Q1EVM

Texas Instruments
595-TPS61193Q1EVM
TPS61193Q1EVM

製造商:

說明:
LED 照明開發工具 TPS61193Q1EVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,223.54 NT$3,223.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS: N
Evaluation Modules
TPS61193-Q1
TPS61193-Q1
4.5 V to 40 V
TPS61193
AEC-Q100
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 100 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 6.049 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS61193EVM/TPS61193Q1EVM Evaluation Modules

Texas Instruments TPS61193EVM/TPS61193Q1EVM Evaluation Modules (EVMs) help designers evaluate the operation and performance of the TPS61193. The TPS61193 is a 3-channel LED driver.  This evaluation module uses the TPS61193 to drive up to 3 LED strings (up to 12 LEDs each, 36 LEDs together) for LCD backlighting with high efficiency. Power supply connection for the battery and test points for each signal can be found on the evaluation board. LED brightness can be controlled by an external PWM signal. Separate LED boards can be used as a load or it is possible to connect LCD panel to the output connector.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.