ADK81116_MELIBU_RGB

Melexis
482-ADK81116MELIBU
ADK81116_MELIBU_RGB

製造商:

說明:
LED 照明開發工具 Application development Kit for MLX81116

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,111.48 NT$12,111.48

商品屬性 屬性值 選擇屬性
Melexis
產品類型: LED 照明開發工具
RoHS:  
Application Kits
RGB-LED Automotive Applications.
MLX81116
Bulk
品牌: Melexis
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MeLiBu
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADK81116MELIBU RGB-LED Automotive Development Kit

Melexis ADK81116MELIBU RGB-LED Automotive Development Kit is designed to simplify the development of dynamic RGB-LED automotive applications. This comprehensive solution comes with pre-loaded configurable firmware (variant MLX81116KLW-AAE-150-RE). The kit eliminates the need for firmware development, replacing it with straightforward calibration and configuration through a user-friendly graphic user interface (GUI). The GUI includes Melexis’ extensive color library, which contains compensation settings for a wide range of LEDs to ensure the specified color point is hit. The Melexis ADK81116MELIBU kit includes a wiring harness, a power supply, and an evaluation lighting stripe with 30x RGB LEDs in multiplex mode driven by five MLX81116AAE IC drivers. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.