ADM00822

Microchip Technology
579-ADM00822
ADM00822

製造商:

說明:
電源管理 IC 開發工具 MIC38300 HELDO Evaluation Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,412.30 NT$2,412.30

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
LDO Voltage Regulator
3 V to 5.5 V
Adjustable
MIC38300
MIC38300
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: RS
輸出電流: 2.2 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: HELDO
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ADM00822 HELDO Evaluation Board

Microchip Technology ADM00822 HELDO Evaluation Board is designed to evaluate the MIC38300 step-down converter. This MIC38300 converter features a 3A peak and 2.2A continuous output current. The MIC38300 converter is the first device in a generation of High-Efficiency Low Dropout (HELDO) regulators. This converter provides the benefits of an LDO concerning ease of use, fast transient performance, high Power Supply Rejection Ratio (PSRR), and low noise. The MIC38300 converter operates with 3V to 5.5V input voltages and offers adjustable output voltages down to 1V.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。