SI8274ISO-KIT

Skyworks Solutions, Inc.
634-SI8274ISO-KIT
SI8274ISO-KIT

製造商:

說明:
電源管理 IC 開發工具

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$844.22 NT$844.22

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Gate Driver
2.5 V to 5.5 V
5 V to 30 V
Si8274
Si8274
品牌: Skyworks Solutions, Inc.
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 78.840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3B992

Si8274ISO-KIT Gate Driver Evaluation Board

Skyworks Solutions Inc. Si8274ISO-KIT Isolated Gate Driver Evaluation Board allows designers to evaluate Skyworks' Si827x family of high CMTI performance ISO drivers. The board comes populated with the Si8271 or the Si8274 version of the family. The Skyworks Solutions board includes screw terminals for quick evaluation of the devices’ key parameters and also includes test points on each device’s pins to accommodate direct connection to the designer’s end system.

Si827x-EVB Evaluation Boards

Silicon Labs Si827x-EVB Evaluation Board is used to evaluate the Si827x family of high CMTI performance ISOdrivers. The boards includes the Si8271 and one of the Si8273, Si8274 or Si8275 version. Screw terminals are included for quick evaluation of the ISOdrivers' key parameters. Test points for the devices' pins are also included to accommodate direct connection.