ICE40UL1K-B-EVN

Lattice
842-ICE40UL1K-B-EVN
ICE40UL1K-B-EVN

製造商:

說明:
可編程邏輯 IC 開發工具 iCE40 UltraLite Breakout Board

庫存量: 4

庫存:
4
可立即送貨
在途量:
5
預期2026/4/3
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,613.06 NT$5,613.06

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Demonstration Boards
FPGA
iCE40 UltraLite
品牌: Lattice
尺寸: An easy-to-use platform for demonstrating the high-current LED drive capabilities
用於: iCE40 UltraLite
接口類型: USB
工作電源電壓: 1.2 V to 3.3 V
封裝: Tray
產品類型: Programmable Logic IC Development Tools
系列: ICE40UL
原廠包裝數量: 1
子類別: Development Tools
公司名稱: UltraLite
每件重量: 227.450 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
ECCN:
EAR99

iCE40 UltraLite™ Breakout Board

Lattice iCE40 UltraLite™ Breakout Board enables the broadest capability for development and comes in a 36-ball WLCSP package. This board is powered and programmed via a Mini-B USB cable and is designed to evaluate the iCE40 UltraLite FPGAs. The Lattice iCE40 board has a single 12MHz-clock source that drives the FTDI-USB interface and iCE40UL1K devices. The iCE49 board can use diamond programmer software to reprogram the onboard SPI Flash with user-customized code. This breakout board kit includes an iCE40 breakout board, a pre-loaded demo to control the onboard RGB LED, and a Mini-B USB cable.