SKY68001-31EK1

Skyworks Solutions, Inc.
873-SKY68001-31EK1
SKY68001-31EK1

製造商:

說明:
蜂窩開發工具 LTE Multi Band FEM Eval Board

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,684.92 NT$3,684.92

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 蜂窩開發工具
RoHS:  
Evaluation Boards
SKY68001-31
2.85 V
MIPI Interface
LTE
品牌: Skyworks Solutions, Inc.
描述/功能: LTE Universal Multi-Band Front-End Module for IoT Evaluation Board
尺寸: 4 mm x 5 mm x 0.9 mm
用於: SKY68001-31 LTE Universal Multi Band Front End Module
封裝: Bulk
產品類型: Cellular Development Tools
系列: SKY68001
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517799000
USHTS:
9030906600
ECCN:
3B992

SKY68001-31EK1 Evaluation Board

Skyworks Solutions SKY68001-31EK1 Evaluation Board is used to evaluate the SKY68001-31 Front-End Module (FEM) performance. This FEM is a hybrid, multi-chip RF Front-End (RFFE) module that supports cellular LTE-M/NB-IoT transceiver platforms. The SKY68001-31 FEM incorporates Rx low-pass filters, broadband PA with bias controller, Tx low-pass harmonic filter, antenna switch, and MIPI RFFE controller. These components are necessary for an LTE multi-band radio that operates in low-band and mid-band frequencies. The SKY68001-31EK1 board is 4mm x 5mm x 0.9mm in dimension and operates at a supply voltage of 2.85V.