QPA0007EVB

Qorvo
772-QPA0007EVB
QPA0007EVB

製造商:

說明:
RF 開發工具 Switchable S- & X-Band 25W Power Amplifi

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$76,500.00 NT$76,500.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
QPA0007
9 GHz to 11 GHz
品牌: Qorvo
用於: RF Power MMIC Amplifier
封裝: Bag
產品類型: RF Development Tools
系列: QPA0007
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPA0007
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPA0007EVB Evaluation Board

Qorvo QPA0007EVB Evaluation Board is designed to evaluate the QPA0007 reconfigurable dual-band GaN Monolithic Microwave Integrated Circuit (MMIC) power amplifier. This QPA0007 amplifier operates both in S-band and X-band range. In S-Band, the amplifier provides 32W saturated power over the 3.1GHz to 3.5GHz frequency range. In X-Band, the amplifier provides 28W saturated power from 9GHz to 11GHz. The QPA0007EVB evaluation board along with the high-performing QPA0007 power amplifier is ideally used in radar systems.