QPF4001EVBV1

Qorvo
772-QPF4001EVB1
QPF4001EVBV1

製造商:

說明:
RF 開發工具 5V, SE, 75-ohm, 15dB Gain Block 1.8GHz

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$31,790.00 NT$31,790.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Front End
QPF4750
品牌: Qorvo
濕度敏感: Yes
產品類型: RF Development Tools
系列: QPF4001
原廠包裝數量: 1
子類別: Development Tools
每件重量: 368.035 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9030820000
ECCN:
5A991.b

Solutions for mmW 5G

Qorvo Solutions for mmW 5G offer higher frequency mmW bands to expand network capacity and wireless use applications. These mmW bands operate over a significantly shorter range than lower frequency bands. This drives a significant increase in residential and commercial placements of short-range, smaller cell sites. Qorvo has over a decade of experience supporting mmW applications and solutions. Qorvo combines mmW systems expertise and the industry’s most comprehensive high-power RF product and technology portfolio.

QPF4001EVB1 Evaluation Board

Qorvo QPF4001EVB1 Evaluation Board is a demonstration and evaluation platform for the Qorvo QPF4001 GaN MMIC Front End Module. The QPF4001EVB1 Evaluation Board acts as a reference design for the QPF4001, operating at 26GHz to 30GHz. Qorvo QPF4001EVB1 Evaluation Board features Antenna, TX-IN, and TX-OUT connections, and offers access to the pin signals of the QPF4001.