QPL1819EVB-01

Qorvo
772-QPL1819EVB-01
QPL1819EVB-01

製造商:

說明:
RF 開發工具 5V, SE, 75-ohm, 20dB Gain Block 1.8GHz

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,250.00 NT$4,250.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
QPL1819
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bag
產品類型: RF Development Tools
系列: QPL1819
原廠包裝數量: 1
子類別: Development Tools
零件號別名: QPL1819
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
ECCN:
EAR99

QPL1819EVB-01 Evaluation Board

Qorvo QPL1819EVB-01 Evaluation Board is a demonstration and development platform for the QPL1819 75Ω CATV Amplifier. The QPL1819 is a GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) single-ended MMIC RF amplifier offering up to 20dB of gain and low noise. The QPL1819 features a 50MHz to 1800MHz frequency range, providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), home gateways, and cable modems. The device is powered by a single 5V supply at 120mA and provides an output of 58dBmV TCP at a Modulation Error Ratio (MER) of 45dB.