固態繼電器 - SSR

 固態繼電器 - SSR
Solid State Relays are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial solid state relay manufacturers including Carlo Gavazzi, Omron, Phoenix Contact, Schneider Electric, Sensata, Teledyne Relays Weidmuller & more.

More...

Please view our large selection of solid state relays below.
結果: 5,274
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 安裝風格 額定負載電流 額定負載電壓 繼電器觸點形式 輸出類型 可控電壓範圍 輸入電流 最低工作溫度 最高工作溫度 IP額定值 系列 長度 寬度 高度 封裝
Crydom 固態繼電器 - SSR SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs 10庫存量
最少: 1
倍數: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HD60 57.3 mm 44.5 mm 26.4 mm Each
Crydom 固態繼電器 - SSR PM Prop.-Controller 4-20mA In 7庫存量
最少: 1
倍數: 1

Proportional Controllers Heavy Duty Panel Mount 50 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Crydom 固態繼電器 - SSR 50A 4-32VDC 600VAC .5-3HP kW Scrw Term 10庫存量
最少: 1
倍數: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 15 mA - 40 C + 80 C IP20 PM22 91.9 mm 22.5 mm 47.5 mm Each
Omron Automation and Safety 固態繼電器 - SSR 2-35A 200-480VAC 2 Out Cmpct Slot Tm 3庫存量
最少: 1
倍數: 1

Solid State Relays Indicator DIN Rail Mount 35 A 200 VAC to 480 VAC PhotoTriac 9.6 VDC to 26.4 VDC 5 mA to 10 mA - 20 C + 60 C G3PF 135 mm 55 mm 100 mm
TE Connectivity 固態繼電器 - SSR 24-240AC/3.5-26D 25A 200庫存量
最少: 1
倍數: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 240 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 15 mA - 30 C + 80 C SSR 45 mm 57.8 mm 36.5 mm
Crydom 固態繼電器 - SSR 4-32 VDC 26庫存量
最少: 1
倍數: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom 固態繼電器 - SSR 4-32 VDC 13庫存量
最少: 1
倍數: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Littelfuse 固態繼電器 - SSR SSR HP CL, 1x20A/200VDC , DC in, IP20 11庫存量
最少: 1
倍數: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse 固態繼電器 - SSR SSR HP CL, 1x40A/200VDC , DC in, IP20 21庫存量
最少: 1
倍數: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse 固態繼電器 - SSR SSR HP CL, 1x40A/100VDC , DC in, IP20 20庫存量
最少: 1
倍數: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse 固態繼電器 - SSR SSR HP Eco, 1x50A/660VAC ZC, DC in, IP20 35庫存量
最少: 1
倍數: 1

Solid State Relays Panel Mount 50 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse 固態繼電器 - SSR SSR HP Eco, 1x70A/660VAC ZC, DC in, IP20 24庫存量
最少: 1
倍數: 1

Solid State Relays Panel Mount 70 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse 固態繼電器 - SSR SSR HP Eco, 1x30A/240VAC ZC, DC in, IP20 36庫存量
最少: 1
倍數: 1

Solid State Relays Panel Mount 30 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Schneider Electric 固態繼電器 - SSR three phase relay, Harmony Solid State Relays, 50A, panel mount, random switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 20庫存量
最少: 1
倍數: 1

Three Phase Relays SSR Panel Mount 0.4 A to 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric 固態繼電器 - SSR three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 28庫存量
最少: 1
倍數: 1

Three Phase Relays SSR Panel Mount 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Weidmuller 2618350000
Weidmuller 固態繼電器 - SSR TOP 24VUC 230VAC1A 9庫存量
最少: 1
倍數: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VAC, 24 VDC 6 mA, 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Siemens 48BTG3S00X204
Siemens 固態繼電器 - SSR ESP200 SS OLR. 25-100 THY.KRU 1庫存量
最少: 1
倍數: 1
Three Phase Relays Overload Relay DIN Rail Mount 100 A
Crydom 固態繼電器 - SSR PM IP00 SSR 280VAC 10A,90-280VAC,RN 20庫存量
最少: 1
倍數: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom 固態繼電器 - SSR PM IP00 SSR 280VAC/ 10A 3-32VDC RN 21庫存量
最少: 1
倍數: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C IP00 CL 57.3 mm 44.5 mm 22.6 mm Each
Crydom 固態繼電器 - SSR SSR Relay, DIN Rail Mount 11mm, 60VDC/6A, 4-32VDC In, FET Output, ATEX 19庫存量
最少: 1
倍數: 1

Solid State Relays Indicator DIN Rail Mount 6 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 20 C + 40 C DR 87.6 mm 11 mm 83.7 mm Each
Crydom 固態繼電器 - SSR SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 15庫存量
最少: 1
倍數: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom 固態繼電器 - SSR SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, w/Standoffs 17庫存量
最少: 1
倍數: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2 mA to 2.5 mA - 40 C + 80 C IP00 HD60 57.3 mm 44.5 mm 26.4 mm Each
Crydom 固態繼電器 - SSR PM Prop.-Controller 0-10V In 10庫存量
最少: 1
倍數: 1

Proportional Controllers Heavy Duty Panel Mount 90 A 330 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Carlo Gavazzi 固態繼電器 - SSR SSR 3 POLE ZS 42-660V 55A 24-275VAC +OTP 4庫存量
最少: 1
倍數: 1

Three Phase Relays SSR Panel Mount 55 A 600 VAC 3 Form A (3PST-NO) Zero Switching 24 VAC to 275 VAC, 24 VDC to 50 VDC 15 mA - 30 C + 80 C IP10 RZ3A 103 mm 73.5 mm 41 mm
Crydom 固態繼電器 - SSR Prop.Contr.SSR 240 Vac/75A 2-10Vdc 10庫存量
最少: 1
倍數: 1

Proportional Controllers Heavy Duty Panel Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) SCR 2 VDC to 10 VDC 4 mA - 30 C + 80 C PCV 58.4 mm 45.7 mm 23 mm Each