217853-1000

Molex
538-217853-1000
217853-1000

製造商:

說明:
天線 Molex Multi-hub 7 in 1 Antenna

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
159
預期2026/4/1
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,073.32 NT$2,073.32
NT$2,028.44 NT$20,284.40
NT$2,025.38 NT$50,634.50
NT$1,990.36 NT$199,036.00
250 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 天線
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
960 MHz
1.561 GHz
8 Band
Adhesive Mount
Connector
SMA Male
161 mm
115 mm
217853
Bulk
品牌: Molex
電纜長度: 1 m
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Linear, RHCP
原廠包裝數量: 1
子類別: Antennas
零件號別名: 2178531000 02178531000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

多集線器7合1天線

Molex多集線器7合1天線支援2個LTE/5G全頻段、2個LTE/5G高頻段、2個Wi-Fi®,和1個GNSS功能。此天線具備SMA連接器,便於調節纜線長度,另外連接器還可調整為FAKRA和HFM連接器。天線採用背面黏著安裝,是外部應用的理想選擇,且符合IP67防護等級,使其適用於高階商用車和無線應用。Molex多集線器7合1天線提供50Ω額定阻抗、2W射頻功率和-40°C至+85°C的作業溫度範圍。

獨立式天線

Molex專門設計、開發及製造適合無線應用的客製化天線。M2M、物聯網和消費性穿戴式技術持續開發,在天線的設計與效能方面帶來更多要求,尤其是先進無線製造最為重視的空間、成本及整合速度等因素。這些天線提供了高效能與整合簡易性,適合橫跨工業、消費性產品、醫療和汽車等市場高需求的無線應用。Molex運用最先進的技術和其最新的專利技術組合,推出擁有最高品質、可靠度與效能的天線。

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.