鐵氧體磁珠

 鐵氧體磁珠
Ferrite Beads & Ferrite Chips are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ferrite bead manufacturers including Bourns, Fair-Rite, Laird, Murata, Panasonic, Taiyo Yuden, TDK, Vishay, Wurth, & many more. Please view our large selection of ferrite beads below.
結果: 5,053
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 終端類型 封裝/外殼 阻抗 最大直流電流 耐受性 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 直徑 資格 封裝
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 1204 30R 25% Tol. High Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 30 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 ZR 0-15R Tol. UH Current 19,295庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 70R 25% Tol. UH Current 20,000庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 100R 25% Tol. High Current 19,760庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 500R 25% Tol. High Current 19,980庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 200 mA 25 % 650 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 800R 25% Tol. UH Current 20,000庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 200 mA 25 % 900 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 ZR 0-15R Tol. High Current 4,367庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 ZR 0-15R Tol. UH Current 7,010庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 7R0 0-11RTol. High Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 7R0 0-11RTol. UH Current 4,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 9R0 5-13R Tol. High Current 7,950庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 11R 7-15R Tol. High Current 7,970庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 15R 9-21R Tol. UH Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1 A 9 Ohms to 21 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 26R 25% Tol. High Current 7,800庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 1 A 25 % 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 50R 25% Tol. UH Current 7,819庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 120R 25% Tol. High Current 5,566庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0603 180R 25% Tol. High Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0805 80R 25% Tol. UH Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0805 100R 25% Tol. High Current 7,208庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 1204 ZR 0-15R Tol. High Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 1204 7R0 0-11RTol. High Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 1204 9R0 5-13R Tol. High Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 1204 26R 25% Tol. High Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 26 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 1204 50R 25% Tol. High Current 8,000庫存量
最少: 1
倍數: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 50 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 鐵氧體磁珠 BMC-Q 0402 50R 25% Tol. High Current 19,808庫存量
最少: 1
倍數: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape