XT1312HHRXX32K76E

Vishay / Dale
70-XT1312HHRXX32K76E
XT1312HHRXX32K76E

製造商:

說明:
液晶元件 Xtal 3.2X1.5, 12.5pF, 32.768kHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,229

庫存:
1,229
可立即送貨
在途量:
3,000
預期2026/5/1
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$18.36 NT$18.36
NT$15.71 NT$157.10
NT$14.93 NT$373.25
NT$13.53 NT$1,353.00
NT$12.85 NT$3,212.50
NT$12.21 NT$6,105.00
NT$11.70 NT$11,700.00
完整捲(訂購多個3000)
NT$10.47 NT$31,410.00
NT$10.03 NT$60,180.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 液晶元件
RoHS:  
32.768 kHz
12 pF
30 PPM
30 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
10 uW
3.2 mm
1.5 mm
0.7 mm
XT13
Reel
Cut Tape
MouseReel
品牌: Vishay / Dale
安裝風格: SMD/SMT
產品: Crystals
產品類型: Crystals
原廠包裝數量: 3000
子類別: Crystals
類型: Quartz Crystals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Surface-Mount Crystals & Oscillators

Vishay Surface-Mount Crystals and Oscillators are product expansions that target small footprints and better performance where the goal is achieved. These products feature better temperature stability performance and wide frequency range availability. The crystals and oscillators with small packages are aligned with the latest trends in development programs that bring advanced packaging to the marketplace. These crystals feature frequency tolerances at 25°C of ±20ppm or better and temperature stabilities of ±25ppm or better, a marked improvement over the current ±50ppm specifications. The oscillators feature a span frequency range from 1MHz to 125MHz and are offered in 2.5mm x 2.0mm dimensions. These products are ideal for mobile communications, industrial controls, and consumer platforms.