ZLSS252-100W-S+

Mini-Circuits
139-ZLSS252-100W-S+
ZLSS252-100W-S+

製造商:

說明:
訊號調節 Suspended Substrate Low Pass Filter, DC - 2.5 GHz, 50ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$20,277.26 NT$20,277.26

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 2.5 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZLSS252
Tray
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
插入損耗: 0.2 dB
安裝: Connector
原廠包裝數量: 10
子類別: Filters
類型: Low Pass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZLSS252 High Power Low Pass Filter

Mini-Circuits ZLSS252 High Power Low Pass Filter features high power handling up to 100W, a frequency range of DC to 2500MHz, and 50Ω impedance. This filter offers a small form factor with rugged construction, making it ideal for harsh operating environments and an excellent choice for wideband instruments and systems like ECM, ECCM, ELINT, and ultra-broadband receivers. High pass, low pass, band pass, diplexer, and multiplexer designs are possible with this technology with passband, stopband up to 40GHz, and stopband width greater than 6x cutoff frequency. Mini-Circuits ZLSS252 High Power Low Pass Filter is suitable for industrial heating, harmonic rejection, high power transmitters, ISM bands, and test and instrumentation.