EC3AW 系列 DC/DC 轉換器 - SMD

結果: 28
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 輸出電壓-通道2 輸出電流-通道2 絕緣電壓 封裝/外殼 長度 寬度 高度 系列
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 9庫存量
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45", 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 500 V 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 500 V 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 500 V 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 600 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 600 mA 500 V 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 5 V 600 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 5 V 600 mA 500 V 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, 12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 12 V 250 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, 12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 12 V 250 mA 500 V 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, 15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 15 V 200 mA 1.5 kV 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, 15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 15 V 200 mA 500 V 31.8 mm 20.3 mm 11.4 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, +/-5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 48 V 18 V 72 V 5 V 300 mA - 5 V 300 mA 1.5 kV DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 48 V 18 V 72 V 5 V 300 mA - 5 V 300 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, +/-12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 48 V 18 V 72 V 12 V 125 mA - 12 V 125 mA 1.5 kV DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, +/-12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 48 V 18 V 72 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW
Cincon DC/DC 轉換器 - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 18-72VDC Input, +/-15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.45" 暫無庫存
最少: 1
倍數: 1

Isolated 2 Output 3 W 48 V 18 V 72 V 15 V 100 mA - 15 V 100 mA 1.5 kV DIP-24 31.8 mm 20.3 mm 10.2 mm EC3AW