MID-OLNXP 系列 電力變壓器

結果: 12
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 額定初級電壓 額定二級電壓 額定功率 額定二級電流 安裝風格 主繞組 次繞組 長度 寬度 高度 系列
Wurth Elektronik 電力變壓器 MID-OLNXP 85-265V 100kHz 暫無庫存
最少: 1,000
倍數: 100

Power 85 VAC to 265 VAC 40 V 20 W 500 mA Through Hole Dual Primary Winding Dual Secondary Winding 14.73 mm 14.73 mm 15.24 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-OLNXP 100kHz 暫無庫存
最少: 1,056
倍數: 88

Flyback Transformers 190 VAC to 260 VAC 39 V 9 W 230 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-UNIT NXP Offline 1.08mH 0.98Ohm 暫無庫存
最少: 1,040
倍數: 65

Power 85 VAC to 265 VAC 24 V 12 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 26.04 mm 26.67 mm 13.59 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-MPM Offln Metng 1.6mH 1.68Ohm 暫無庫存
最少: 1,000
倍數: 100

Power 88 VAC to 265 VAC 12 V, 24 V 16.8 W 700 mA, 350 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-UNIT NXP Offline 1.80mH 5.40Ohm 暫無庫存
最少: 1,040
倍數: 130

Power 81 VAC to 275 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.16 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-UNIT NXP Offline 2mH 4.60Ohm 暫無庫存
最少: 1,040
倍數: 130

Power 85 VAC to 265 VAC 12 V 5.4 W 450 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-UNIT NXP Offline 1.6mH 3.25Ohm 暫無庫存
最少: 1,050
倍數: 70

Power 85 VAC to 272 VAC 12 V, 5 V 11.9 W 700 mA, 700 mA Through Hole Single Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-UNIT NXP Offline 500uH 1.30Ohm 暫無庫存
最少: 1,050
倍數: 70

Power 85 VAC to 272 VAC 12 V, 5 V 29 W 2 A, 1 A Through Hole Dual Primary Winding Dual Secondary Winding 21 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-OLNXP 120-385V 100kHz 暫無庫存
最少: 1,000
倍數: 50

Power 85 VAC to 272 VAC 12 V, 5 V, 3.3 V 12.6 W 700 mA, 500 mA, 500 mA Through Hole Single Primary Winding Triple Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-UNIT NXP Offline 900uH 0.32Ohm 暫無庫存
最少: 1,000
倍數: 25

Power 85 VAC to 272 VAC 12 V, 5 V, 3.3 V 12.6 W 700 mA, 500 mA, 500 mA Through Hole Dual Primary Winding Triple Secondary Winding 26.4 mm 31.8 mm 22.86 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-UNIT NXP Offline 1.85mH 4.6Ohm 暫無庫存
最少: 1,040
倍數: 130

Power 85 VAC to 272 VAC 12 V to 18 V 7.6 W 420 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP
Wurth Elektronik 電力變壓器 MID-OLNXP 260-375V 30V/0.3A 暫無庫存
最少: 1,056
倍數: 88

Power 180 VAC to 265 VAC 30 V 9 W 300 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP