TDA7388A

STMicroelectronics
511-TDA7388A
TDA7388A

製造商:

說明:
音訊放大器 4 x 42W Quad Bridge Car-Radio Amplifier

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 320

庫存:
320 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$177.14 NT$177.14
NT$98.26 NT$982.60
NT$94.86 NT$2,371.50
NT$91.46 NT$9,146.00
NT$90.10 NT$22,525.00
NT$83.64 NT$29,859.48
NT$81.94 NT$87,757.74

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 音訊放大器
RoHS:  
Class-AB
42 W
0.04 %
Flexiwatt-27
4 Ohms
8 V
18 V
- 40 C
+ 105 C
SMD/SMT
TDA7388A
AEC-Q100
Tube
品牌: STMicroelectronics
通道數: 4 Channel
運作供電電流: 190 mA
產品: Audio Amplifiers
產品類型: Audio Amplifiers
原廠包裝數量: 357
子類別: Audio ICs
類型: 4-Channel Quad
每件重量: 7.084 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TDA Power Amplifiers

STMicroelectronics TDA Power Amplifiers are dual-bridge and quad-bridge car radio amplifiers. They are designed with BCD technology, in order to  include a wide range of innovative features in a compact and flexible device. STMicroelectronics TDS Power Amplifiers are equipped with complete diagnostics array that communicates the status of each speaker through the I2C bus.

TDA7388A 4x42W Quad Bridge Car Radio Amplifiers

STMicroelectronics TDA7388A 4x42W quad bridge amplifiers are class AB audio power amplifiers in a Flexiwatt 27 package. These STMicroelectronics devices are designed for high-end car radio applications and high output power capability and low distortion and output noise. The TDA7388A features a fully complementary PNP/NPN output configuration, allowing a rail to rail output voltage swing with no need for bootstrap capacitors. TDA7388A quad bridge car radio amplifiers are also equipped with a Clipping detector and Offset detector features.