TDA7498MVTR

STMicroelectronics
511-TDA7498MVTR
TDA7498MVTR

製造商:

說明:
音訊放大器 100W mono BTL Class-D Audio Amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,303

庫存:
1,303 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$284.92 NT$284.92
NT$221.00 NT$2,210.00
NT$205.02 NT$5,125.50
NT$187.34 NT$18,734.00
NT$178.84 NT$44,710.00
NT$174.08 NT$87,040.00
完整捲(訂購多個1000)
NT$169.32 NT$169,320.00
NT$164.90 NT$329,800.00
5,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 音訊放大器
RoHS:  
Class-D
100 W
0.1 %
PowerSSO-36
6 Ohms
14 V
39 V
- 40 C
+ 85 C
SMD/SMT
TDA7498MV
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
增益: 25.6 dB, 31.6 dB, 35.1 dB, 37.6 dB
輸入類型: Differential
濕度敏感: Yes
通道數: 1 Channel
運作供電電流: 40 mA
產品: Audio Amplifiers
產品類型: Audio Amplifiers
原廠包裝數量: 1000
子類別: Audio ICs
類型: 1-Channel Mono
每件重量: 480 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TDA7498 BTL Class-D Audio Amplifiers

STMicroelectronics TDA7498 BTL Class-D Audio Amplifiers comprise dual (TDA7498 / TDA7498L) and mono (TDA7498MV) devices with a single power supply. These STMicroelectronics devices are designed for home systems and active speaker applications. STMicroelectronics TDA7498 Class-D Audio Amplifiers come in a 36-pin PowerSSO package with an exposed pad (EPU) to facilitate mounting a separate heatsink. The TDA7498 and TDA7498MV feature 100W + 100W output power at THD=10% with RL=6Ω and VCC=36V and 80W + 80W output power at THD=10% with RL=8Ω and VCC=34V. The TDA7498L features 80W + 80W output power at THD=10% with RL=6Ω and VCC=32V and 70W + 70W output power at THD=10% with RL=8Ω and VCC=34V.