STGP7H60DF

STMicroelectronics
511-STGP7H60DF
STGP7H60DF

製造商:

說明:
IGBT Trench gate field-stop IGBT, H series 600 V, 7 A high speed

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 2000   多個: 1000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$18.05 NT$36,100.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: IGBT
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
1.95 V
- 20 V, 20 V
14 A
88 W
- 55 C
+ 175 C
STGP7H60DF
Tube
品牌: STMicroelectronics
集電極最大連續電流Ic : 14 A
組裝國家: Not Available
擴散國: Not Available
原產國: CN
柵射極漏電電流: 250 nA
產品類型: IGBT Transistors
原廠包裝數量: 1000
子類別: IGBTs
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

1200V H Series Trench Gate Field-Stop IGBTs

STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at TJ=150°C, minimal collector current turn off tail, and very low saturation voltage (VCE(sat)) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.