FH8065301989700S R3V3

Intel
607-65301989700SR3V3
FH8065301989700S R3V3

製造商:

說明:
CPU - 中央處理器 64BIT MPU 8065301989 700 1.33G 1MB FCBGA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,625.80 NT$1,625.80
NT$1,390.62 NT$13,906.20
NT$1,332.19 NT$33,304.75
NT$1,207.07 NT$120,707.00
NT$1,165.48 NT$291,370.00

商品屬性 屬性值 選擇屬性
Intel
產品類型: CPU - 中央處理器
RoHS:  
Embedded Processors
Intel Atom E3805
64 bit
2 Core
FCBGA-1170
1.33 GHz
1 MB
2 Thread
3 W
8 GB
DDR3L-1067
Intel Atom
Bay Trail
E3805
Embedded
- 40 C
+ 110 C
Tray
品牌: Intel
支援 ECC 記憶體: Supported
Intel 超執行緒技術: Without HT Technology
Intel 虛擬化技術 - VT: With VT
接口類型: Serial
微影 - 處理技術: 22 nm
濕度敏感: Yes
安裝風格: SMD/SMT
記憶體通道數目: 1 Channel
PCI 快速通道數目: 4 Lane
SATA 連接埠數目: 2 Port
PCIe 配置: x4, x2, x1
PCIe 修訂: Revision 2.0
產品類型: CPU - Central Processing Units
系列: E3805
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
公司名稱: Atom
USB 修訂: Revision 2.0, 3.0
零件號別名: 962772
每件重量: 98.236 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542319090
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
原產地分類
原產國:
越南
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

E3800 Atom處理器

Intel's E3800 Atom Processor family is based on the Silvermont microarchitecture, and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding compute, graphical and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.
Learn More