DSPIC33EP512MU814-E/PL

Microchip Technology
579-PIC33512MU814L
DSPIC33EP512MU814-E/PL

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC 144P 512KB Flsh 52KB RAM 60MHz USB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,984

庫存:
3,984 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$483.48 NT$483.48
NT$443.36 NT$11,084.00
NT$401.88 NT$48,225.60

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 數位訊號處理器及控制器 - DSP、DSC
RoHS:  
DSCs
dsPIC33EP
1 Core
60 MHz
LQFP-144
512 kB
28 kB
3.3 V
DSPIC33EP512MU814
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據匯流排寬度: 16 bit
指示類型: Fixed/Floating Point
接口類型: ECAN, I2C, PMP, SPI, UART, USB
濕度敏感: Yes
輸入/輸出數: 122 I/O
定時器/計數器數目: 9 Timer
處理器系列: dsPIC33E
產品類型: DSP - Digital Signal Processors & Controllers
程序存儲器類型: Flash
原廠包裝數量: 60
子類別: Embedded Processors & Controllers
電源電壓 - 最小值: 3 V
每件重量: 1.319 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.