TJA1153ATK/0Z

NXP Semiconductors
771-TJA1153ATK/0Z
TJA1153ATK/0Z

製造商:

說明:
CAN總線接口IC Secure HS-CAN transceiver with Sleep mode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,277

庫存:
3,277 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$151.30 NT$151.30
NT$114.58 NT$1,145.80
NT$105.40 NT$2,635.00
NT$95.54 NT$9,554.00
NT$90.78 NT$22,695.00
NT$88.74 NT$44,370.00
NT$88.40 NT$221,000.00
完整捲(訂購多個6000)
NT$79.22 NT$475,320.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: CAN總線接口IC
RoHS:  
Reel
Cut Tape
MouseReel
TJA1153
- 40 C
+ 150 C
AEC-Q100
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據率: 5 Mb/s
靜電放電保護: 8 kV
安裝風格: SMD/SMT
驅動器數: 1 Driver
接收器數: 1 Receiver
封裝/外殼: HVSON-14
產品類型: CAN Interface IC
原廠包裝數量: 6000
子類別: Interface ICs
電源電壓 - 最大值: 5.25 V
電源電壓 - 最小值: 4.75 V
類型: High Speed CAN Transceiver
零件號別名: 935375693431
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

TJA115x Secure CAN Transceivers

NXP Semiconductors TJA115x Secure CAN Transceivers provide a seamless and cost-effective solution for securing classical CAN and CAN FD communication without cryptography. The TJA115x belongs to a generation of automotive high-speed CAN/CAN FD transceivers, offering security functions. It interfaces a classical CAN or CAN FD protocol controller and the physical two-wire CAN bus. As long as no security incidents have been detected, the NXP Semiconductors TJA1152 behaves like a standard CAN transceiver with standby mode.