SP3073EEN-L/TR

MaxLinear
701-SP3073EEN-L/TR
SP3073EEN-L/TR

製造商:

說明:
RS-422/RS-485介面IC RS485/RS422 Driver/ Receiver Transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$101.32 NT$101.32
NT$65.96 NT$659.60
NT$59.84 NT$1,496.00
NT$50.32 NT$5,032.00
NT$47.26 NT$11,815.00
NT$41.14 NT$20,570.00
NT$35.36 NT$35,360.00
完整捲(訂購多個2500)
NT$32.57 NT$81,425.00
NT$31.86 NT$159,300.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: RS-422/RS-485介面IC
RoHS:  
SP3073E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
500 kb/s
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: MaxLinear
組裝國家: Not Available
擴散國: Not Available
原產國: CN
雙向: Full Duplex
靜電放電保護: +/-15 kV
輸入電壓: - 7 V to 12 V
濕度敏感: Yes
運作供電電流: 800 uA
工作電源電壓: 3.3 V
輸出電流: 250 mA
輸出類型: Differential
輸出電壓: 1.5 V to 3.3 V
Pd - 功率消耗 : 667 mW
產品: RS-422/RS-485 Transceivers
產品類型: RS-422/RS-485 Interface IC
傳播延遲時間: 200 ns to 800 ns
支持通訊協定: RS-422, RS-485
關機: Shutdown
原廠包裝數量: 2500
子類別: Interface ICs
類型: Transceiver
每件重量: 241 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Advanced-Failsafe Transceivers

MaxLinear Advanced-Failsafe Transceivers are suitable for bidirectional communication on balanced multipoint bus transmission lines and comply with both RS485 and RS422 EIA standards. These differential line transceivers consist of a differential driver and a differential receiver. They operate from a 3.3V power supply. MaxLinear Advanced-Failsafe Transceivers feature ±15kV ESD protection for RS485 pins and advanced receiver-failsafe protection for open, shorted, or terminated lines.