SX1302IMLTRT

Semtech
947-SX1302IMLTRT
SX1302IMLTRT

製造商:

說明:
RF收發器 LoRa Gateway Baseband Transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,251

庫存:
4,251 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$1,285.20 NT$1,285.20
NT$1,123.36 NT$11,233.60
NT$1,067.60 NT$26,690.00
NT$991.10 NT$99,110.00
NT$945.88 NT$236,470.00
NT$945.20 NT$472,600.00
NT$944.52 NT$944,520.00
完整捲(訂購多個3000)
NT$823.14 NT$2,469,420.00
6,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Semtech
產品類型: RF收發器
RoHS:  
FSK
50 kb/s
FSK, GFSK
1.1 V
1.3 V
3.2 mA
7.2 mA
- 40 C
+ 85 C
SPI
QFN-68
Reel
Cut Tape
MouseReel
品牌: Semtech
尺寸: 7 mm x 7 mm x 0.75 mm
安裝風格: SMD/SMT
工作電源電壓: 1.2 V
產品類型: RF Transceiver
系列: SX1302
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: LoRa Core
每件重量: 6.280 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99

SX1302 LoRa® Gateway Baseband Transceivers

Semtech SX1302 LoRa® Gateway Baseband Transceivers reduce current consumption and simplify the thermal design of gateways while decreasing BOM costs. The SX1302 is a new generation of baseband LoRa chip for gateways that is capable of handling a higher amount of traffic than preceding devices. The high-speed baseband digital engines are clocked from a single 32MHz clock source. The chip embeds the capability to support SF5 and SF6. Eight modems have been added to specifically handle the high-speed SF5 and SF6 packets, while the eight others are currently taking care of the SF7-SF12 traffic. Semtech SX1302 LoRa Gateway Baseband Transceivers provide an architecture that reduces power consumption significantly, allowing easy embedding in highly-integrated environments where power dissipation might be a challenge. The SX1302 Transceivers are also serialized in production, with a globally unique 64-bit number. The SX1302 has an operating temperature range of -40°C to +85°C.